


291DX | |
|---|---|
DigiKey Part Number | HM5062-ND |
Manufacturer | |
Manufacturer Product Number | 291DX |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V Primary 650V, 6.3V, 5V Secondary 230mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 230mA, 4A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.33mm L x 103.20mm W | |
Height - Seated (Max) | 106.38mm | |
Voltage - Isolation | - | |
Weight | 8 lbs (3.6 kg) |

