


291DEX | |
|---|---|
DigiKey Part Number | HM5061-ND |
Manufacturer | |
Manufacturer Product Number | 291DEX |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 650V, 6.3V, 5V Secondary 230mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Triple |
Series | Center Tap Yes |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 87.33mm L x 103.20mm W |
Voltage - Primary 240V | Height - Seated (Max) 106.38mm |
Voltage - Secondary (Full Load) 650V, 6.3V, 5V | Weight 8 lbs (3.6 kg) |
Current - Output (Max) 230mA, 4A, 3A |

