


291AEX | |
|---|---|
DigiKey Part Number | HM5056-ND |
Manufacturer | |
Manufacturer Product Number | 291AEX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 100V, 110V, 120V, 210V, 220V, 230V, 240V Primary 650V, 6.3V, 5V Secondary 100mA, 2.25A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 210V, 220V, 230V, 240V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 100mA, 2.25A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 71.55mm W | |
Height - Seated (Max) | 77.80mm | |
Voltage - Isolation | - | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 € | 122,72 € |
| 10 | 109,29000 € | 1.092,90 € |
| 25 | 104,36480 € | 2.609,12 € |
| 50 | 100,78740 € | 5.039,37 € |
| Unit Price without VAT: | 122,72000 € |
|---|---|
| Unit Price with VAT: | 146,03680 € |



