
290XX | |
|---|---|
DigiKey Part Number | HM5055-ND |
Manufacturer | |
Manufacturer Product Number | 290XX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 8.03Ohm | |
DC Resistance (DCR) - Secondary | 140mOhm, 3.7Ohm, 40.72Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.000" L x 2.500" W (76.20mm x 63.50mm) | |
Height - Seated (Max) | 2.013" (51.13mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,50000 € | 97,50 € |
| 10 | 87,59300 € | 875,93 € |
| 25 | 83,91000 € | 2.097,75 € |
| 50 | 81,22120 € | 4.061,06 € |
| 100 | 78,61420 € | 7.861,42 € |
| Unit Price without VAT: | 97,50000 € |
|---|---|
| Unit Price with VAT: | 116,02500 € |



