Laminated Core Power Transformer 120V, 240V Primary 630V, 6.66V, 5.1V Secondary 92mA, 4A, 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 120V, 240V Primary 630V, 6.66V, 5.1V Secondary 92mA, 4A, 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

290PX

DigiKey Part Number
HM5047-ND
Manufacturer
Manufacturer Product Number
290PX
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 120V, 240V Primary 630V, 6.66V, 5.1V Secondary 92mA, 4A, 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Triple
Series
Center Tap
Yes
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
96.01mm L x 76.20mm W
Voltage - Primary
120V, 240V
Height - Seated (Max)
81.86mm
Voltage - Secondary (Full Load)
630V, 6.66V, 5.1V
Weight
4.5 lbs (2 kg)
Current - Output (Max)
92mA, 4A, 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1127,99000 €127,99 €
10113,98300 €1.139,83 €
25108,84560 €2.721,14 €
50105,11520 €5.255,76 €
Manufacturers Standard Package
Unit Price without VAT:127,99000 €
Unit Price with VAT:152,30810 €