


290DEX | |
|---|---|
DigiKey Part Number | HM5034-ND |
Manufacturer | |
Manufacturer Product Number | 290DEX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 650V, 6.3V, 5V Secondary 230mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 230mA, 4A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.33mm L x 103.20mm W | |
Height - Seated (Max) | 106.38mm | |
Voltage - Isolation | - | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,43000 € | 159,43 € |
| 10 | 141,98900 € | 1.419,89 € |
| 25 | 135,59040 € | 3.389,76 € |
| 50 | 130,94520 € | 6.547,26 € |
| Unit Price without VAT: | 159,43000 € |
|---|---|
| Unit Price with VAT: | 189,72170 € |

