


290CEX | |
|---|---|
DigiKey Part Number | HM5032-ND |
Manufacturer | |
Manufacturer Product Number | 290CEX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 650V, 6.3V, 5V Secondary 207mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Triple |
Series | Center Tap Yes |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.38mm L x 103.20mm W |
Voltage - Primary 240V | Height - Seated (Max) 96.85mm |
Voltage - Secondary (Full Load) 650V, 6.3V, 5V | Weight 6.8 lbs (3.1 kg) |
Current - Output (Max) 207mA, 4A, 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,37000 € | 133,37 € |
| 10 | 118,77500 € | 1.187,75 € |
| 25 | 113,42240 € | 2.835,56 € |
| 50 | 109,53500 € | 5.476,75 € |
| Unit Price without VAT: | 133,37000 € |
|---|---|
| Unit Price with VAT: | 158,71030 € |

