290BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
290BX
What are Transformers? How Do They Work? - Another Teaching Moment

290BX

DigiKey Part Number
HM5031-ND
Manufacturer
Manufacturer Product Number
290BX
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 120V Primary 660V, 6V, 5V Secondary 138mA, 3A, 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
660V, 6V, 5V
Current - Output (Max)
138mA, 3A, 3A
Primary Winding(s)
Single
Secondary Winding(s)
Triple
Center Tap
Yes
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.45mm L x 103.20mm W
Height - Seated (Max)
87.33mm
Voltage - Isolation
-
Weight
5.4 lbs (2.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
197,16000 €97,16 €
1087,27500 €872,75 €
2583,60640 €2.090,16 €
5080,92700 €4.046,35 €
10078,32930 €7.832,93 €
Manufacturers Standard Package
Unit Price without VAT:97,16000 €
Unit Price with VAT:115,62040 €