
289G | |
|---|---|
DigiKey Part Number | 289G-ND |
Manufacturer | |
Manufacturer Product Number | 289G |
Description | XFRMR ISOL 230V TO 115V 1500VA |
Customer Reference | |
Datasheet | Datasheet |
Category | Type Isolation |
Manufacturer Hammond Manufacturing | Voltage - Primary 230V |
Series | Voltage - Secondary 115V |
Packaging Bulk | Power - Max 1500VA |
Part Status Obsolete | 1st Connector NEMA 5-15P |

