


279X | |
|---|---|
DigiKey Part Number | HM5026-ND |
Manufacturer | |
Manufacturer Product Number | 279X |
Description | PWR XFMR LAMINATED 186VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 186VA Power Transformer 115V Primary 850V, 6.3V, 5V Secondary 172mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 186VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.50mm L x 101.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 96.77mm |
Voltage - Secondary (Full Load) 850V, 6.3V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 172mA, 5A, 3A | Weight 6.7 lbs (3 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 € | 142,93 € |
| Unit Price without VAT: | 142,93000 € |
|---|---|
| Unit Price with VAT: | 170,08670 € |

