


274X | |
|---|---|
DigiKey Part Number | HM5023-ND |
Manufacturer | |
Manufacturer Product Number | 274X |
Description | PWR XFMR LAMINATED 138VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 138VA Power Transformer 115V Primary 750V, 6.3V, 5V Secondary 126mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 750V, 6.3V, 5V | |
Current - Output (Max) | 126mA, 5A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 138VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 88.90mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 4.9 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,89000 € | 110,89 € |
| 10 | 98,75600 € | 987,56 € |
| 25 | 94,30440 € | 2.357,61 € |
| 50 | 91,07200 € | 4.553,60 € |
| Unit Price without VAT: | 110,89000 € |
|---|---|
| Unit Price with VAT: | 131,95910 € |

