


274BX | |
|---|---|
DigiKey Part Number | HM5022-ND |
Manufacturer | |
Manufacturer Product Number | 274BX |
Description | PWR XFMR LAMINATED 198VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 198VA Power Transformer 115V Primary 750V, 6.3V, 5V Secondary 201mA, 6A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 750V, 6.3V, 5V | |
Current - Output (Max) | 201mA, 6A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 198VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 101.60mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 6.8 lbs (3.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,26000 € | 134,26 € |
| 10 | 119,56600 € | 1.195,66 € |
| 25 | 114,17720 € | 2.854,43 € |
| 50 | 110,26420 € | 5.513,21 € |
| Unit Price without VAT: | 134,26000 € |
|---|---|
| Unit Price with VAT: | 159,76940 € |

