


274AX | |
|---|---|
DigiKey Part Number | HM5021-ND |
Manufacturer | |
Manufacturer Product Number | 274AX |
Description | PWR XFMR LAMINATED 137VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 137VA Power Transformer 117V Primary 720V, 6.3V, 5V Secondary 138mA, 3.5A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 137VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.50mm L x 88.90mm W |
Voltage - Primary 117V | Height - Seated (Max) 98.55mm |
Voltage - Secondary (Full Load) 720V, 6.3V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 138mA, 3.5A, 3A | Weight 5.7 lbs (2.6 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,59000 € | 118,59 € |
| 10 | 105,61600 € | 1.056,16 € |
| 25 | 100,85480 € | 2.521,37 € |
| 50 | 97,39800 € | 4.869,90 € |
| Unit Price without VAT: | 118,59000 € |
|---|---|
| Unit Price with VAT: | 141,12210 € |

