


273X | |
|---|---|
DigiKey Part Number | HM5020-ND |
Manufacturer | |
Manufacturer Product Number | 273X |
Description | PWR XFMR LAMINATED 120VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 120VA Power Transformer 115V Primary 700V, 6.3V, 5V Secondary 126mA, 4A, 2A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 120VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 63.50mm L x 95.25mm W |
Voltage - Primary 115V | Height - Seated (Max) 77.72mm |
Voltage - Secondary (Full Load) 700V, 6.3V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 126mA, 4A, 2A | Weight 4.6 lbs (2.1 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,82000 € | 116,82 € |
| 10 | 104,04100 € | 1.040,41 € |
| 25 | 99,35200 € | 2.483,80 € |
| 50 | 95,94600 € | 4.797,30 € |
| Unit Price without VAT: | 116,82000 € |
|---|---|
| Unit Price with VAT: | 139,01580 € |

