


273CZ | |
|---|---|
DigiKey Part Number | HM5017-ND |
Manufacturer | |
Manufacturer Product Number | 273CZ |
Description | PWR XFMR LAMINATED 159VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 159VA Power Transformer 117V Primary 650V, 6.3V, 5V Secondary 172mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 172mA, 5A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 159VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 96.77mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.9 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,96000 € | 151,96 € |
| 10 | 135,33500 € | 1.353,35 € |
| 25 | 129,23640 € | 3.230,91 € |
| 50 | 124,80860 € | 6.240,43 € |
| Unit Price without VAT: | 151,96000 € |
|---|---|
| Unit Price with VAT: | 180,83240 € |

