


272FX | |
|---|---|
DigiKey Part Number | HM2144-ND |
Manufacturer | |
Manufacturer Product Number | 272FX |
Description | PWR XFMR LAMINATED 146VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 146VA Power Transformer 115V Primary 600V, 6.3V, 5V Secondary 172mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 146VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.50mm L x 88.90mm W |
Voltage - Primary 115V | Height - Seated (Max) 96.77mm |
Voltage - Secondary (Full Load) 600V, 6.3V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 172mA, 5A, 3A | Weight 5 lbs (2.3 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,33000 € | 122,33 € |
| 10 | 108,95300 € | 1.089,53 € |
| 25 | 104,04160 € | 2.601,04 € |
| 50 | 100,47560 € | 5.023,78 € |
| Unit Price without VAT: | 122,33000 € |
|---|---|
| Unit Price with VAT: | 145,57270 € |

