
26908PSLA | |
|---|---|
DigiKey Part Number | 26908PSLA-ND |
Manufacturer | |
Manufacturer Product Number | 26908PSLA |
Description | BOX ALUM NATURAL 4.73"L X 3.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 4.734" L x 3.740" W (120.24mm x 95.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 26908PSLA Models |
Category | Area (L x W) 17.6in² (114cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Box | Ratings |
Size / Dimension 4.734" L x 3.740" W (120.24mm x 95.00mm) | Base Product Number |
Height 2.244" (57.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| 5 | 16,32600 € | 81,63 € |
| 10 | 15,17200 € | 151,72 € |
| 25 | 13,77680 € | 344,42 € |
| 50 | 12,81340 € | 640,67 € |
| 100 | 11,92140 € | 1.192,14 € |
| 250 | 11,64024 € | 2.910,06 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |

