
266T6 | |
|---|---|
DigiKey Part Number | 164-266T6-ND |
Manufacturer | |
Manufacturer Product Number | 266T6 |
Description | POWER TX 6V @ 12.5A, 3V @ 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 117V, 234V Primary Parallel 3V, Series 6V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 3V, Series 6V | |
Current - Output (Max) | Parallel 25A, Series 12.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 90.42mm L x 79.50mm W | |
Height - Seated (Max) | 3.81mm | |
Voltage - Isolation | 2000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,13000 € | 79,13 € |
| Unit Price without VAT: | 79,13000 € |
|---|---|
| Unit Price with VAT: | 94,16470 € |

