Laminated Core 63VA Power Transformer 117V, 234V Primary Parallel 3.15V, Series 6.3V Secondary Parallel 20A, Series 10A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 63VA Power Transformer 117V, 234V Primary Parallel 3.15V, Series 6.3V Secondary Parallel 20A, Series 10A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266S6

DigiKey Part Number
HM4993-ND
Manufacturer
Manufacturer Product Number
266S6
Description
PWR XFMR LAMINATED 63VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 63VA Power Transformer 117V, 234V Primary Parallel 3.15V, Series 6.3V Secondary Parallel 20A, Series 10A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
63VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
101.60mm L x 62.74mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
66.55mm
Voltage - Secondary (Full Load)
Parallel 3.15V, Series 6.3V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 20A, Series 10A
Weight
2.6 lbs (1.2 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,22000 €63,22 €
1056,32000 €563,20 €
2553,78200 €1.344,55 €
5051,93800 €2.596,90 €
10050,15690 €5.015,69 €
Manufacturers Standard Package
Unit Price without VAT:63,22000 €
Unit Price with VAT:75,23180 €