


266GD24 | |
|---|---|
DigiKey Part Number | HM4946-ND |
Manufacturer | |
Manufacturer Product Number | 266GD24 |
Description | PWR XFMR LAMINATED 16.8VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 16.8VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 1.4A, Series 700mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 16.8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 52.32mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,95000 € | 31,95 € |
| Unit Price without VAT: | 31,95000 € |
|---|---|
| Unit Price with VAT: | 38,02050 € |

