Laminated Core 12VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 500mA, Series 250mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 500mA, Series 250mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266F48

DigiKey Part Number
HM4933-ND
Manufacturer
Manufacturer Product Number
266F48
Description
PWR XFMR LAMINATED 12VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 500mA, Series 250mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
12VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
73.15mm L x 44.20mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
60.20mm
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 500mA, Series 250mA
Weight
2.2 lbs (997.9 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,03000 €28,03 €
1024,97600 €249,76 €
2523,85280 €596,32 €
5023,03600 €1.151,80 €
10022,24660 €2.224,66 €
25021,24380 €5.310,95 €
Manufacturers Standard Package
Unit Price without VAT:28,03000 €
Unit Price with VAT:33,35570 €