


263AX | |
|---|---|
DigiKey Part Number | HM4922-ND |
Manufacturer | |
Manufacturer Product Number | 263AX |
Description | PWR XFMR LAMINATED 32VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 32VA Power Transformer 115V Primary 200V, 5V Secondary 115mA, 2A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 32VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 47.75mm L x 61.98mm W |
Voltage - Primary 115V | Height - Seated (Max) 63.50mm |
Voltage - Secondary (Full Load) 200V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 115mA, 2A | Weight 1.4 lbs (635 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 € | 72,65 € |
| 10 | 64,71100 € | 647,11 € |
| 25 | 61,79360 € | 1.544,84 € |
| 50 | 59,67520 € | 2.983,76 € |
| 100 | 57,62910 € | 5.762,91 € |
| Unit Price without VAT: | 72,65000 € |
|---|---|
| Unit Price with VAT: | 86,45350 € |

