


262F12 | |
|---|---|
DigiKey Part Number | HM4920-ND |
Manufacturer | |
Manufacturer Product Number | 262F12 |
Description | PWR XFMR LAMINATED 26VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 26VA Power Transformer 115V Primary 120V, 12.6V Secondary 140mA, 750mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 120V, 12.6V | |
Current - Output (Max) | 140mA, 750mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 26VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 46.99mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | - | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,96000 $ | 38,96 $ |
| Unit Price without VAT: | 38,96000 $ |
|---|---|
| Unit Price with VAT: | 46,36240 $ |

