Laminated Core 18VA Power Transformer 115V Primary 120V, 6.3V Secondary 87mA, 1.2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 18VA Power Transformer 115V Primary 120V, 6.3V Secondary 87mA, 1.2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

262E6

DigiKey Part Number
HM4919-ND
Manufacturer
Manufacturer Product Number
262E6
Description
PWR XFMR LAMINATED 18VA CHAS MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Laminated Core 18VA Power Transformer 115V Primary 120V, 6.3V Secondary 87mA, 1.2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
18VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Wire Leads
Voltage - Primary
115V
Size / Dimension
82.55mm L x 50.80mm W
Voltage - Secondary (Full Load)
120V, 6.3V
Height - Seated (Max)
50.80mm
Current - Output (Max)
87mA, 1.2A
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,69000 €33,69 €
1030,02100 €300,21 €
2528,66960 €716,74 €
5027,68740 €1.384,37 €
10026,73810 €2.673,81 €
25025,53268 €6.383,17 €
Manufacturers Standard Package
Unit Price without VAT:33,69000 €
Unit Price with VAT:40,09110 €