


262D6 | |
|---|---|
DigiKey Part Number | HM4917-ND |
Manufacturer | |
Manufacturer Product Number | 262D6 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 120V, 6.3V Secondary 53mA, 900mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 120V, 6.3V | |
Current - Output (Max) | 53mA, 900mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 41.15mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 € | 33,16 € |
| 10 | 29,54400 € | 295,44 € |
| 25 | 28,21440 € | 705,36 € |
| 50 | 27,24760 € | 1.362,38 € |
| 100 | 26,31370 € | 2.631,37 € |
| 250 | 25,12744 € | 6.281,86 € |
| Unit Price without VAT: | 33,16000 € |
|---|---|
| Unit Price with VAT: | 39,46040 € |

