


261E6 | |
|---|---|
DigiKey Part Number | HM4909-ND |
Manufacturer | |
Manufacturer Product Number | 261E6 |
Description | PWR XFMR LAMINATED 29VA CHAS MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 29VA Power Transformer 115V Primary 250V, 6.3V Secondary 91mA, 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 250V, 6.3V | |
Current - Output (Max) | 91mA, 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 29VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 46.99mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | - | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,46000 € | 44,46 € |
| 10 | 39,60600 € | 396,06 € |
| 25 | 37,82280 € | 945,57 € |
| 50 | 36,52620 € | 1.826,31 € |
| 100 | 35,27360 € | 3.527,36 € |
| 250 | 33,68348 € | 8.420,87 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |


