
240CT | |
|---|---|
DigiKey Part Number | HM4894-ND |
Manufacturer | |
Manufacturer Product Number | 240CT |
Description | XFRMR ISOL 240V TO 240V 250VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 240V | |
Power - Max | 250VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 6-15R (2) | |
Weight | 11 oz (176 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,06000 € | 301,06 € |
| 10 | 268,12000 € | 2.681,20 € |
| 25 | 257,29320 € | 6.432,33 € |
| Unit Price without VAT: | 301,06000 € |
|---|---|
| Unit Price with VAT: | 358,26140 € |

