Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 2.4A, Series 1.2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 2.4A, Series 1.2A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

229D40

DigiKey Part Number
HM4880-ND
Manufacturer
Manufacturer Product Number
229D40
Description
PWR XFMR SEMI-TORO 48VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 2.4A, Series 1.2A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
48VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
63.50mm L x 79.25mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
35.05mm
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Voltage - Isolation
1750Vrms
Current - Output (Max)
Parallel 2.4A, Series 1.2A
Weight
1.6 lbs (725.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,83000 €27,83 €
1025,04800 €250,48 €
2524,00880 €600,22 €
5023,24780 €1.162,39 €
10022,50890 €2.250,89 €
25021,99752 €5.499,38 €
Manufacturers Standard Package
Unit Price without VAT:27,83000 €
Unit Price with VAT:33,11770 €