Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3A, Series 1.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3A, Series 1.5A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

229C16

DigiKey Part Number
HM4866-ND
Manufacturer
Manufacturer Product Number
229C16
Description
PWR XFMR SEMI-TORO 24VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
24VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
57.15mm L x 72.90mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
31.75mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
1750Vrms
Current - Output (Max)
Parallel 3A, Series 1.5A
Weight
0.92 lb (417.3 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,33000 €20,33 €
1018,11900 €181,19 €
2517,30560 €432,64 €
5016,71340 €835,67 €
10016,14110 €1.614,11 €
25015,41384 €3.853,46 €
50014,88530 €7.442,65 €
Manufacturers Standard Package
Unit Price without VAT:20,33000 €
Unit Price with VAT:24,19270 €