




229A230 | |
|---|---|
DigiKey Part Number | HM4845-ND |
Manufacturer | |
Manufacturer Product Number | 229A230 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 50mA, Series 25mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 50mA, Series 25mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.62mm L x 47.75mm W | |
Height - Seated (Max) | 21.59mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 10,68600 € | 106,86 € |
| 25 | 10,24800 € | 256,20 € |
| 50 | 9,92680 € | 496,34 € |
| 100 | 9,61450 € | 961,45 € |
| 250 | 9,21500 € | 2.303,75 € |
| 500 | 8,92268 € | 4.461,34 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |





