Semi-Toroidal 40VA Power Transformer 115V Primary Parallel 13V, Series 26V Secondary Parallel 3.08A, Series 1.54A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 40VA Power Transformer 115V Primary Parallel 13V, Series 26V Secondary Parallel 3.08A, Series 1.54A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

227P

DigiKey Part Number
HM4834-ND
Manufacturer
Manufacturer Product Number
227P
Description
PWR XFMR SEMI-TORO 40VA TH
Customer Reference
Detailed Description
Semi-Toroidal 40VA Power Transformer 115V Primary Parallel 13V, Series 26V Secondary Parallel 3.08A, Series 1.54A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Semi-Toroidal
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 13V, Series 26V
Current - Output (Max)
Parallel 3.08A, Series 1.54A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
40VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
51.31mm L x 41.40mm W
Height - Seated (Max)
26.67mm
Voltage - Isolation
-
Weight
0.38 lb (172.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,08000 €97,08 €
Manufacturers Standard Package
Unit Price without VAT:97,08000 €
Unit Price with VAT:115,52520 €