


227H | |
|---|---|
DigiKey Part Number | 227H-ND |
Manufacturer | |
Manufacturer Product Number | 227H |
Description | PWR XFMR SEMI-TORO 5VA TH |
Customer Reference | |
Detailed Description | Semi-Toroidal 5VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 51.31mm L x 41.40mm W | |
Height - Seated (Max) | 26.67mm | |
Voltage - Isolation | - | |
Weight | 0.38 lb (172.37 g) |

