Semi-Toroidal 1VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 50mA, Series 25mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 1VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 50mA, Series 25mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

226H

DigiKey Part Number
226H-ND
Manufacturer
Manufacturer Product Number
226H
Description
PWR XFMR SEMI-TORO 1VA TH
Customer Reference
Detailed Description
Semi-Toroidal 1VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 50mA, Series 25mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
1VA
Part Status
Obsolete
Mounting Type
Through Hole
Type
Semi-Toroidal
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
43.94mm L x 34.29mm W
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Height - Seated (Max)
20.32mm
Current - Output (Max)
Parallel 50mA, Series 25mA
Weight
0.22 lb (99.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.