


226F | |
|---|---|
DigiKey Part Number | 226F-ND |
Manufacturer | |
Manufacturer Product Number | 226F |
Description | PWR XFMR SEMI-TORO 1VA TH |
Customer Reference | |
Detailed Description | Semi-Toroidal 1VA Power Transformer 115V Primary Parallel 15V, Series 30V Secondary Parallel 67mA, Series 34mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 67mA, Series 34mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 43.94mm L x 34.29mm W | |
Height - Seated (Max) | 20.32mm | |
Voltage - Isolation | - | |
Weight | 0.22 lb (99.79 g) |

