
20P2222 | |
|---|---|
DigiKey Part Number | 20P2222-ND |
Manufacturer | |
Manufacturer Product Number | 20P2222 |
Description | PANEL INNER 22X22" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.000" L x 22.000" W (558.80mm x 558.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 20P2222 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1420 Series |
Series | Size / Dimension 22.000" L x 22.000" W (558.80mm x 558.80mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,77000 € | 80,77 € |
| Unit Price without VAT: | 80,77000 € |
|---|---|
| Unit Price with VAT: | 96,11630 € |


