30 mH Unshielded Inductor 5 A 230mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195P5

DigiKey Part Number
HM4822-ND
Manufacturer
Manufacturer Product Number
195P5
Description
FIXED IND 30MH 5A 230 MOHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 mH Unshielded Inductor 5 A 230mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
230mOhm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
3.750" L x 4.200" W (95.25mm x 106.68mm)
Tolerance
±15%
Height - Seated (Max)
3.130" (79.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,66000 €101,66 €
1082,40600 €824,06 €
2575,88800 €1.897,20 €
5075,82460 €3.791,23 €
Manufacturers Standard Package
Unit Price without VAT:101,66000 €
Unit Price with VAT:120,97540 €