
194D | |
|---|---|
DigiKey Part Number | HM4802-ND |
Manufacturer | |
Manufacturer Product Number | 194D |
Description | FIXED IND 5H 150MA 107.2 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 H Unshielded Inductor 150 mA 107.2Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 107.2Ohm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 2.188" L x 2.447" W (55.58mm x 62.15mm) |
Tolerance ±15% | Height - Seated (Max) 2.625" (66.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,06000 € | 54,06 € |
| 10 | 43,76300 € | 437,63 € |
| 25 | 40,27760 € | 1.006,94 € |
| 50 | 37,84340 € | 1.892,17 € |
| 100 | 37,33580 € | 3.733,58 € |
| Unit Price without VAT: | 54,06000 € |
|---|---|
| Unit Price with VAT: | 64,33140 € |

