1 H Unshielded Wirewound Inductor 1 A 5.75Ohm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193S

DigiKey Part Number
HM4796-ND
Manufacturer
Manufacturer Product Number
193S
Description
FIXED IND 1H 1A 5.75 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 H Unshielded Wirewound Inductor 1 A 5.75Ohm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.75Ohm
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Wirewound
Package / Case
Nonstandard, 2 Lead
Inductance
Size / Dimension
4.000" L x 3.750" W (101.60mm x 95.25mm)
Tolerance
±15%
Height - Seated (Max)
4.560" (115.82mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,37000 €104,37 €
1084,61100 €846,11 €
2578,09840 €1.952,46 €
Manufacturers Standard Package
Unit Price without VAT:104,37000 €
Unit Price with VAT:124,20030 €