
193R | |
|---|---|
DigiKey Part Number | HM4795-ND |
Manufacturer | |
Manufacturer Product Number | 193R |
Description | FIXED IND 300MH 1A 3.5 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 mH Unshielded Wirewound Inductor 1 A 3.5Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.500" L x 3.130" W (88.90mm x 79.50mm) | |
Height - Seated (Max) | 3.810" (96.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,27000 € | 80,27 € |
| 10 | 65,03800 € | 650,38 € |
| 25 | 59,88040 € | 1.497,01 € |
| 50 | 58,17940 € | 2.908,97 € |
| Unit Price without VAT: | 80,27000 € |
|---|---|
| Unit Price with VAT: | 95,52130 € |

