10 H Unshielded Wirewound Inductor 500 mA 53Ohm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193Q

DigiKey Part Number
HM4794-ND
Manufacturer
Manufacturer Product Number
193Q
Description
FIXED IND 10H 500MA 53 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 H Unshielded Wirewound Inductor 500 mA 53Ohm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
53Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 65°C
Features
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
5.500" L x 3.750" W (139.70mm x 95.25mm)
Height - Seated (Max)
4.560" (115.82mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1157,27000 €157,27 €
10149,30700 €1.493,07 €
Manufacturers Standard Package
Unit Price without VAT:157,27000 €
Unit Price with VAT:187,15130 €