
193N | |
|---|---|
DigiKey Part Number | HM4791-ND |
Manufacturer | |
Manufacturer Product Number | 193N |
Description | FIXED IND 3H 500MA 35 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 H Unshielded Wirewound Inductor 500 mA 35Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 35Ohm |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Chassis Mount |
Type Wirewound | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 3.750" L x 3.130" W (95.25mm x 79.50mm) |
Tolerance ±15% | Height - Seated (Max) 3.810" (96.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 € | 84,05 € |
| 10 | 68,10400 € | 681,04 € |
| 25 | 62,70680 € | 1.567,67 € |
| 50 | 61,25800 € | 3.062,90 € |
| Unit Price without VAT: | 84,05000 € |
|---|---|
| Unit Price with VAT: | 100,01950 € |

