
193M | |
|---|---|
DigiKey Part Number | HM4789-ND |
Manufacturer | |
Manufacturer Product Number | 193M |
Description | FIXED IND 10H 300MA 63 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 H Unshielded Wirewound Inductor 300 mA 63Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 63Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.500" L x 3.750" W (114.30mm x 95.25mm) | |
Height - Seated (Max) | 4.560" (115.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,05000 € | 117,05 € |
| 10 | 94,91500 € | 949,15 € |
| 25 | 88,81400 € | 2.220,35 € |
| Unit Price without VAT: | 117,05000 € |
|---|---|
| Unit Price with VAT: | 139,28950 € |

