2.6 H Unshielded Wirewound Inductor 300 mA 21Ohm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193K

DigiKey Part Number
HM4786-ND
Manufacturer
Manufacturer Product Number
193K
Description
FIXED IND 2.6H 300MA 21 OHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.6 H Unshielded Wirewound Inductor 300 mA 21Ohm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 65°C
Features
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
3.250" L x 2.500" W (82.55mm x 63.50mm)
Height - Seated (Max)
3.125" (79.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,64000 €73,64 €
1059,64900 €596,49 €
2554,91400 €1.372,85 €
5052,73200 €2.636,60 €
Manufacturers Standard Package
Unit Price without VAT:73,64000 €
Unit Price with VAT:87,63160 €