10 H Unshielded Wirewound Inductor 200 mA 82Ohm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193J

DigiKey Part Number
HM1566-ND
Manufacturer
Manufacturer Product Number
193J
Description
FIXED IND 10H 200MA 82 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 H Unshielded Wirewound Inductor 200 mA 82Ohm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
82Ohm
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Wirewound
Package / Case
Nonstandard, 2 Lead
Inductance
Size / Dimension
3.750" L x 3.130" W (95.25mm x 79.50mm)
Tolerance
±15%
Height - Seated (Max)
3.810" (96.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,17000 €82,17 €
1066,57900 €665,79 €
2561,30040 €1.532,51 €
5059,72420 €2.986,21 €
Manufacturers Standard Package
Unit Price without VAT:82,17000 €
Unit Price with VAT:97,78230 €