10 H Unshielded Wirewound Inductor 150 mA 102Ohm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193G

DigiKey Part Number
HM4783-ND
Manufacturer
Manufacturer Product Number
193G
Description
FIXED IND 10H 150MA 102 OHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 H Unshielded Wirewound Inductor 150 mA 102Ohm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
102Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 65°C
Features
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
3.250" L x 3.130" W (82.55mm x 79.50mm)
Height - Seated (Max)
3.810" (96.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,27000 €77,27 €
1062,59900 €625,99 €
2557,63320 €1.440,83 €
5055,74260 €2.787,13 €
Manufacturers Standard Package
Unit Price without VAT:77,27000 €
Unit Price with VAT:91,95130 €