
18P4521 | |
|---|---|
DigiKey Part Number | 18P4521-ND |
Manufacturer | |
Manufacturer Product Number | 18P4521 |
Description | PANEL INNER 45X21" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 45.000" L x 21.000" W (1143.00mm x 533.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P4521 Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 1418, 1422, 1447 Series |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Inner | Weight 32 lbs (14.5 kg) |
Size / Dimension 45.000" L x 21.000" W (1143.00mm x 533.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 € | 156,21 € |
| Unit Price without VAT: | 156,21000 € |
|---|---|
| Unit Price with VAT: | 185,88990 € |

