
18A2721 | |
|---|---|
DigiKey Part Number | 164-18A2721-ND |
Manufacturer | |
Manufacturer Product Number | 18A2721 |
Description | PANEL 27 X 21 - FITS ENCL. 30 X |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 27.000" L x 21.000" W (685.80mm x 533.40mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 27.000" L x 21.000" W (685.80mm x 533.40mm) | |
Color | White | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,53000 € | 185,53 € |
| Unit Price without VAT: | 185,53000 € |
|---|---|
| Unit Price with VAT: | 220,78070 € |

