


187F56 | |
|---|---|
DigiKey Part Number | HM4778-ND |
Manufacturer | |
Manufacturer Product Number | 187F56 |
Description | PWR XFMR LAMINATED 100.8VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100.8VA Power Transformer 115V Primary 56V Secondary 1.8A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 100.8VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.36mm L x 66.68mm W |
Voltage - Primary 115V | Height - Seated (Max) 65.02mm |
Voltage - Secondary (Full Load) 56V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 1.8A | Weight 2.7 lbs (1.2 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 22,86500 € | 228,65 € |
| 25 | 21,83680 € | 545,92 € |
| 50 | 21,08900 € | 1.054,45 € |
| 100 | 20,36640 € | 2.036,64 € |
| 250 | 19,44848 € | 4.862,12 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 30,53540 € |

