




187B28 | |
|---|---|
DigiKey Part Number | HM4737-ND |
Manufacturer | |
Manufacturer Product Number | 187B28 |
Description | PWR XFMR LAMINATED 5.6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5.6VA Power Transformer 115V Primary 28V Secondary 200mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 5.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 8,67600 € | 86,76 € |
| 25 | 8,32120 € | 208,03 € |
| 50 | 8,06120 € | 403,06 € |
| 100 | 7,80850 € | 780,85 € |
| 250 | 7,48484 € | 1.871,21 € |
| 500 | 7,24792 € | 3.623,96 € |
| 1.000 | 7,01776 € | 7.017,76 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |



