


186F48 | |
|---|---|
DigiKey Part Number | HM4719-ND |
Manufacturer | |
Manufacturer Product Number | 186F48 |
Description | PWR XFMR LAMINATED 96VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 96VA Power Transformer 115V, 230V Primary 48V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 96VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.36mm L x 66.68mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 65.02mm |
Voltage - Secondary (Full Load) 48V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 2A | Weight 2.7 lbs (1.2 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 10 | 21,81400 € | 218,14 € |
| 25 | 20,83360 € | 520,84 € |
| 50 | 20,12000 € | 1.006,00 € |
| 100 | 19,43070 € | 1.943,07 € |
| 250 | 18,55500 € | 4.638,75 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 29,13120 € |

